Part Details for 3006W-1-502LF by Bourns Inc
Overview of 3006W-1-502LF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MHRA2502LF | Amphenol Communications Solutions | D-SUB METAL HOOD-RA EXIT-DVZK25-M3-FCI-K | |
75188-315-02LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 2 Positions, 5.08mm (0.200in) Pitch. | |
77315-825-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for 3006W-1-502LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3135
|
Newark | Trimmer Potentiometer, 5Kohm 15Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:15Turns, Power Rating:750Mw Rohs Compliant: Yes |Bourns 3006W-1-502LF RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.5100 | Buy Now |
DISTI #
3006W-502LF-ND
|
DigiKey | TRIMMER 5K OHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 6 Weeks Container: Tube |
149 In Stock |
|
$1.0302 / $2.2700 | Buy Now |
DISTI #
3006W-1-502LF
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3006W-1-502LF) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8500 / $0.9656 | Buy Now |
DISTI #
652-3006W-1-502-LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 5K 3/4" 10% Sealed Mutlti Turn RoHS: Compliant | 101 |
|
$1.0300 / $2.2700 | Buy Now |
DISTI #
70153874
|
RS | Trimmer, Cermet, Rest 5 Kilohms, Thru-Hole, 15 Turns, Pwr-Rtg 0.75W | Bourns 3006W-1-502LF RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.2900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 5.08 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant |
500 In Stock |
|
$1.0500 / $1.8200 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.75 W, 5000 ohm | 475 |
|
$1.1550 / $2.1000 | Buy Now |
DISTI #
3006W-1-502LF
|
TTI | Trimmer Resistors - Through Hole 5K 3/4" 10% Sealed Mutlti Turn pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 100 In Stock |
|
$1.1500 / $1.7000 | Buy Now |
DISTI #
3006W-1-502LF
|
TME | Potentiometer: mounting, multiturn, 5kΩ, 750mW, No.of el.turns: 15 Min Qty: 1 | 0 |
|
$1.9600 / $2.5200 | RFQ |
DISTI #
3006W-1-502LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 5 kOhm, � 10%, 750 mW, 15 Turn, Multi Turn, Through Hole (Alt: 3006W-1-502LF) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3006W-1-502LF
3006W-1-502LF CAD Models
3006W-1-502LF Part Data Attributes
|
3006W-1-502LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006W-1-502LF
Bourns Inc
Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3006W-1-502LF
This table gives cross-reference parts and alternative options found for 3006W-1-502LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3006W-1-502LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3006W-1-502 | Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS | Bourns Inc | 3006W-1-502LF vs 3006W-1-502 |