Part Details for 3007042 by Phoenix Contact
Overview of 3007042 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3007042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2487
|
Newark | Ukk 5-Tg |Phoenix Contact 3007042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1563-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
563 In Stock |
|
$15.4038 / $20.9200 | Buy Now |
DISTI #
651-3007042
|
Mouser Electronics | DIN Rail Terminal Blocks 6.2mm DBL LEVEL BASE RoHS: Compliant | 44 |
|
$15.4000 / $19.8200 | Buy Now |
|
Onlinecomponents.com | Disconnect terminal block - nom. voltage: 400 V - nominal current: 26 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 80 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
144 In Stock |
|
$14.5200 / $18.0300 | Buy Now |
DISTI #
3007042
|
TTI | DIN Rail Terminal Blocks 6.2mm DBL LEVEL BASE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$14.8600 / $18.4400 | Buy Now |
DISTI #
000000000000053065
|
Sager | DIN Rail Terminal Blocks 6.2mm DBL LEVEL BASE Min Qty: 1 | 0 |
|
$18.2600 / $21.3100 | Buy Now |
DISTI #
2924439
|
Farnell | DISCONNECT TERMINAL BLOCK, UKK 5-TG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.0146 | Buy Now |
|
Master Electronics | Disconnect terminal block - nom. voltage: 400 V - nominal current: 26 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 80 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
144 In Stock |
|
$14.5200 / $18.0300 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks 6.2mm DBL LEVEL BASE | 50 |
|
$89.3700 | Buy Now |
Part Details for 3007042
3007042 CAD Models
3007042 Part Data Attributes:
|
3007042
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3007042
Phoenix Contact
Modular Terminal Block, 26A, 4mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | C RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 26 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 3007042
This table gives cross-reference parts and alternative options found for 3007042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3007042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKK5-TGBU | Modular Terminal Block | Phoenix Contact | 3007042 vs UKK5-TGBU |
3216079 | Modular Terminal Block | Phoenix Contact | 3007042 vs 3216079 |