There are no models available for this part yet.
Overview of 3007055 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3007055 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16X2488
|
Newark | Ukk 5-T |Phoenix Contact 3007055 RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
277-3589-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
63 In Stock |
|
$17.7439 / $24.1000 | Buy Now | |
DISTI #
651-3007055
|
Mouser Electronics | DIN Rail Terminal Blocks UKK 5-T RoHS: Compliant | 3 |
|
$18.4900 / $23.3700 | Buy Now | |
Onlinecomponents.com | Disconnect terminal block - with isolating plug - nom. voltage: 400 V - nominal current: 26 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 80 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
30 In Stock |
|
$17.3100 / $26.5600 | Buy Now | ||
DISTI #
3007055
|
TTI | DIN Rail Terminal Blocks UKK 5-T RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$17.2300 / $18.9100 | Buy Now | |
DISTI #
000000000000187454
|
Sager | DIN Rail Terminal Blocks UKK 5-T Min Qty: 50 | 0 |
|
$21.0300 | Buy Now | |
Dynamic Solutions GmbH | Disconnect terminal block | 1500 |
|
RFQ | |||
Master Electronics | Disconnect terminal block - with isolating plug - nom. voltage: 400 V - nominal current: 26 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 80 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
30 In Stock |
|
$17.3100 / $26.5600 | Buy Now | ||
Neutron USA | DIN Rail Terminal Blocks UKK 5-T | 50 |
|
$96.7800 | Buy Now |
CAD Models for 3007055 by Phoenix Contact
Part Data Attributes for 3007055 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
DISCONNECT TERMINAL BLOCK
|