Part Details for 3007123 by Phoenix Contact
Overview of 3007123 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 3007123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3435-ND
|
DigiKey | CONN TERM BLK GROUND 10-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$20.1644 / $26.4000 | Buy Now |
DISTI #
651-3007123
|
Mouser Electronics | DIN Rail Terminal Blocks UKKB 5-PE RoHS: Compliant | 24 |
|
$20.1600 / $26.3900 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
32 In Stock 53 Factory Stock |
|
$19.5700 / $26.5700 | Buy Now |
DISTI #
76060476
|
Verical | Conn Ground Modular Terminal Block F 4 POS Screw ST G DIN Rail/T DIN Rail 57A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1801 | Americas - 31 |
|
$26.5070 / $34.5410 | Buy Now |
DISTI #
3007123
|
TTI | DIN Rail Terminal Blocks UKKB 5-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.9400 / $22.4600 | Buy Now |
DISTI #
000000000000053066
|
Sager | DIN Rail Terminal Blocks UKKB 5-PE Min Qty: 1 | 0 |
|
$25.3600 / $29.5800 | Buy Now |
|
Master Electronics | Ground modular terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
32 In Stock 53 Factory Stock |
|
$19.5700 / $26.5700 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UKKB 5-PE | 50 |
|
$105.8500 | Buy Now |
Part Details for 3007123
3007123 CAD Models
3007123 Part Data Attributes
|
3007123
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3007123
Phoenix Contact
Modular Terminal Block, 4mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |