Part Details for 3007330 by Phoenix Contact
Overview of 3007330 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3007330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3697-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-30AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4681 / $3.5500 | Buy Now |
DISTI #
651-3007330
|
Mouser Electronics | DIN Rail Terminal Blocks UK 5 N BROWN RoHS: Compliant | 50 |
|
$2.4600 / $3.6300 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: brown - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
200 On Order |
|
$2.7000 / $3.7400 | Buy Now |
DISTI #
3007330
|
TTI | DIN Rail Terminal Blocks UK 5 N BROWN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.4400 / $2.9700 | Buy Now |
DISTI #
000000000000187457
|
Sager | DIN Rail Terminal Blocks UK 5 N BROWN Min Qty: 50 | 0 |
|
$3.1000 / $3.4800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 500 |
|
RFQ | |
DISTI #
2924380
|
Farnell | FEED-THROUGH TERMINAL BLOCK, UK 5 N BN RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.8592 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: brown - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
200 On Order |
|
$2.7000 / $3.7400 | Buy Now |
Part Details for 3007330
3007330 CAD Models
3007330 Part Data Attributes
|
3007330
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3007330
Phoenix Contact
Modular Terminal Block, 30A, 2 Row(s), 2 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 36 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for 3007330
This table gives cross-reference parts and alternative options found for 3007330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3007330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3045127 | Modular Terminal Block | Phoenix Contact | 3007330 vs 3045127 |
UT4RD | Modular Terminal Block, | Phoenix Contact | 3007330 vs UT4RD |
3026696 | Modular Terminal Block, 30A, 2 Row(s), 2 Deck(s) | Phoenix Contact | 3007330 vs 3026696 |
3045114 | Modular Terminal Block | Phoenix Contact | 3007330 vs 3045114 |