There are no models available for this part yet.
Overview of 3008025 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3008025 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-3866-ND
|
DigiKey | CONN TERM BLK FEED THR 1/0-18AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
57 In Stock |
|
$17.0000 | Buy Now | |
DISTI #
651-3008025
|
Mouser Electronics | DIN Rail Terminal Blocks UK 35 BU 15.2mm FEEDTHRU BLUE RoHS: Compliant | 44 |
|
$17.0000 | Buy Now | |
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of connections: 2 - cross section: 0.75 mm² - 50 mm² - AWG: 18 - 1/0 - width: 15.1 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
50 In Stock |
|
$16.0900 / $18.8900 | Buy Now | ||
DISTI #
3008025
|
TTI | DIN Rail Terminal Blocks UK 35 BU 15.2mm FEEDTHRU BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$15.8300 / $16.8000 | Buy Now | |
DISTI #
UK35BU
|
TME | Splice terminal: rail, blue, screw terminal, polyamide, TS32,TS35 Min Qty: 1 | 0 |
|
$13.0300 / $16.6400 | RFQ | |
DISTI #
000000000000187460
|
Sager | DIN Rail Terminal Blocks UK 35 BU 15.2mm FEEDTHRU BLUE Min Qty: 1 | 0 |
|
$19.7600 / $23.8700 | Buy Now | |
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of connections: 2 - cross section: 0.75 mm² - 50 mm² - AWG: 18 - 1/0 - width: 15.1 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
50 In Stock |
|
$16.0900 / $18.8900 | Buy Now | ||
Neutron USA | DIN Rail Terminal Blocks UK 35 BU 15.2mm FEEDTHRU BLUE | 50 |
|
$96.7600 | Buy Now |
CAD Models for 3008025 by Phoenix Contact
Part Data Attributes for 3008025 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
POLYAMIDE, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
G RAIL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
150 A
|
Rated Voltage
|
1000 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
50 mm2
|
Wire Gauge
|
0 AWG
|