There are no models available for this part yet.
Overview of 30090 by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-090LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 16S 2P Right Angle Header. | |
10106267-3009001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HDP+36S, Vertical, Header. | |
59132-G30-09-065LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 18 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for 30090 by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1102-1589-ND
|
DigiKey | HEATSINK VI-200 TRANSVERSE 0.9" Min Qty: 1 Lead time: 26 Weeks Container: Tray |
11 In Stock |
|
$16.5250 / $23.2900 | Buy Now | |
DISTI #
30090
|
Avnet Americas | Heat Sink Passive VI-200 Size DC to DC Module Transverse Screw Mount Aluminum Alloy - Boxed Product (Development Kits) (Alt: 30090) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
492-30090
|
Mouser Electronics | Heat Sinks VI-200 Tran 0.9" RoHS: Compliant | 142 |
|
$15.8700 / $23.2900 | Buy Now | |
DISTI #
30090
|
Avnet Abacus | Heat Sink Passive VI-200 Size DC to DC Module Transverse Screw Mount Aluminum Alloy (Alt: 30090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 30090 by Vicor Corporation
Part Data Attributes for 30090 by Vicor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
VICOR
|