Part Details for 3009053 by Phoenix Contact
Overview of 3009053 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3009053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3009053-ND
|
DigiKey | CONN TERM BLK FEED THRU 1/0-6AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$29.5900 / $38.7400 | Buy Now |
DISTI #
651-3009053
|
Mouser Electronics | DIN Rail Terminal Blocks UKH 50-IB RoHS: Compliant | 0 |
|
$29.5900 / $38.7300 | Order Now |
|
Onlinecomponents.com | High-current terminal block - with Allen screws - nom. voltage: 1000 V - nominal current: 150 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 16 mm² - 70 mm² - AWG: 6 - 2/0 - width: 20 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - NS 35/15-2,3 RoHS: Compliant | 0 |
|
$30.6800 / $38.9100 | Buy Now |
DISTI #
000000000001094613
|
Sager | DIN Rail Terminal Blocks UKH 50-IB Min Qty: 1 | 0 |
|
$37.8800 / $44.1800 | Buy Now |
|
Dynamic Solutions GmbH | High-current terminal block | 950 |
|
RFQ | |
|
Master Electronics | High-current terminal block - with Allen screws - nom. voltage: 1000 V - nominal current: 150 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 16 mm² - 70 mm² - AWG: 6 - 2/0 - width: 20 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - NS 35/15-2,3 RoHS: Compliant | 0 |
|
$30.6800 / $38.9100 | Buy Now |
Part Details for 3009053
3009053 CAD Models
3009053 Part Data Attributes
|
3009053
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3009053
Phoenix Contact
CONN TERM BLK FEED THRU 1/0-6AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |