Part Details for 3009338 by Phoenix Contact
Overview of 3009338 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3009338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3624-ND
|
DigiKey | JUMPER TERM BLK 80POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$75.3425 / $93.0200 | Buy Now |
DISTI #
651-3009338
|
Mouser Electronics | Terminal Block Tools & Accessories EB 80-12 RoHS: Compliant | 5 |
|
$73.9300 / $93.0100 | Buy Now |
|
Onlinecomponents.com | Insertion bridge - pitch: 12 mm - number of positions: 80 - color: gray RoHS: Compliant | 0 |
|
$72.4500 / $93.4200 | Buy Now |
DISTI #
000000000000053076
|
Sager | Terminal Block Tools & Accessories EB 80-12 Min Qty: 1 | 0 |
|
$89.3200 / $100.0500 | Buy Now |
|
Dynamic Solutions GmbH | Insertion bridge | 490 |
|
RFQ | |
|
Master Electronics | Insertion bridge - pitch: 12 mm - number of positions: 80 - color: gray RoHS: Compliant | 0 |
|
$72.4500 / $93.4200 | Buy Now |
Part Details for 3009338
3009338 CAD Models
3009338 Part Data Attributes
|
3009338
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3009338
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |