Part Details for 3009W4PCM99A10X by Conec Corporation
Overview of 3009W4PCM99A10X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3009W4PCM99A10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3009W4PCM99A10X
|
Heilind Electronics | 9W4, M, .120 SC | Americas - 89 in Stock |
|
$2.9984 / $4.3045 | Buy Now |
|
Onlinecomponents.com | D-Sub plug, 13 pole, 9W4, partially equipped, straight, solder cup, 3009W4PCM99A10X RoHS: Compliant |
75 In Stock |
|
$2.7300 / $3.1900 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$4.4814 / $6.1110 | Buy Now | |
DISTI #
DHPS25M-9/4
|
TME | Special D-Sub, PIN: 9(4+5), plug, male, for cable, soldering, 250V Min Qty: 1 | 0 |
|
$2.2700 / $3.1800 | RFQ |
DISTI #
COC3009W4PCM99A10X
|
Interstate Connecting Components | 9W4, M, .120 SC | 21 |
|
$2.9984 / $4.3045 | Buy Now |
|
CDM Electronics | D SUB COMBINATION WITH SIGNAL CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.2000 / $5.7800 | RFQ |
|
Master Electronics | D-Sub plug, 13 pole, 9W4, partially equipped, straight, solder cup, 3009W4PCM99A10X RoHS: Compliant |
75 In Stock |
|
$2.7300 / $3.1900 | Buy Now |
Part Details for 3009W4PCM99A10X
3009W4PCM99A10X CAD Models
3009W4PCM99A10X Part Data Attributes
|
3009W4PCM99A10X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
3009W4PCM99A10X
Conec Corporation
D Type Connector, 9 Contact(s), Male, Solder Lug Terminal, Hole .112-.124,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.509 inch | |
Body Depth | 0.246 inch | |
Body Length | 2.103 inch | |
Contact Arrangement | S5P4 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.085 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 |