Part Details for 300DP3J3BLKVS2RE by E-Switch Inc
Overview of 300DP3J3BLKVS2RE by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300DP3J3BLKVS2RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0851
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300DP3J3BLKVS2RE Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $5.9000 | Buy Now |
DISTI #
300DP3J3BLKVS2RE-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 20V Min Qty: 510 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0565 | Buy Now |
DISTI #
612-300DP3J3BLKVS2RE
|
Mouser Electronics | Rocker Switches 5A 120VAC / 28VDC On-Off-On PC Mnt RoHS: Compliant | 0 |
|
$4.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Lead time: 12 Weeks | 0 |
|
$3.2600 | Buy Now |
DISTI #
300DP3J3BLKVS2RE
|
TME | ROCKER, DP3T, Pos: 3, ON-OFF-ON, 0.02A/20VAC, 0.02A/20VDC, black Min Qty: 510 | 0 |
|
$5.2400 | RFQ |
Part Details for 300DP3J3BLKVS2RE
300DP3J3BLKVS2RE CAD Models
300DP3J3BLKVS2RE Part Data Attributes
|
300DP3J3BLKVS2RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300DP3J3BLKVS2RE
E-Switch Inc
Rocker Switch, DPDT, On-off-on, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.513 inch | |
Actuator Type | ROCKER | |
Body Breadth | 8.128 mm | |
Body Height | 11.684 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.185 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for 300DP3J3BLKVS2RE
This table gives cross-reference parts and alternative options found for 300DP3J3BLKVS2RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300DP3J3BLKVS2RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7203J8V3BE2 | ROCKER SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,ROCKER,10 | C&K | 300DP3J3BLKVS2RE vs 7203J8V3BE2 |