Part Details for 300XBXC1-24D by Schneider Electric
Overview of 300XBXC1-24D by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300XBXC1-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C2148
|
Newark | Relay, Dpdt, 300Vac, 28Vdc, 30A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:30A, Product Range:300 Series, Relay Mounting:Panel Mount, Coil Type:-, Contact Voltage Vac:300Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 300XBXC1-24D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 137 |
|
$29.8600 / $39.3400 | Buy Now |
DISTI #
528-300XBXC1-24D
|
Mouser Electronics | General Purpose Relays 300 Power Relay DPDT, 30 A RoHS: Compliant | 116 |
|
$25.8900 / $35.6400 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
4488660
|
element14 Asia-Pacific | RELAY, DPDT, 300VAC, 28VDC, 30A RoHS: Compliant Min Qty: 1 Container: Each | 137 |
|
$28.8001 / $32.1472 | Buy Now |
DISTI #
4488660
|
Farnell | RELAY, DPDT, 300VAC, 28VDC, 30A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 137 |
|
$32.4181 / $41.7304 | Buy Now |
Part Details for 300XBXC1-24D
300XBXC1-24D CAD Models
300XBXC1-24D Part Data Attributes
|
300XBXC1-24D
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
300XBXC1-24D
Schneider Electric
Electromechanical Relay, DPDT, 30A (Contact), 28VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Schneider Electric | |
Body Breadth | 38.89 mm | |
Body Height | 35.72 mm | |
Body Length or Diameter | 48.42 mm | |
Coil Resistance | 300 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3.4VA@600VAC | |
Contact (AC) Max Rating R Load | 30A@600VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Power Rating R Load | 1.5W@28VDC | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Number of Terminals | 8 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 48.42mm x 38.89mm x 35.72mm | |
Reference Standard | CSA; UL | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Termination Type | QUICK CONNECT |