Part Details for 300AWDP2J6BLKVS3QE by E-Switch Inc
Overview of 300AWDP2J6BLKVS3QE by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 300AWDP2J6BLKVS3QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
300AWDP2J6BLKVS3QE-ND
|
DigiKey | SWITCH ROCKER DPDT 5A 120V Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-WDP2J6BLKVS3QE
|
Mouser Electronics | Rocker Switches Mini Rocker Sealed DPDT 5A 120V RoHS: Compliant | 0 |
|
$4.9800 / $5.2600 | Order Now |
Part Details for 300AWDP2J6BLKVS3QE
300AWDP2J6BLKVS3QE CAD Models
300AWDP2J6BLKVS3QE Part Data Attributes
|
300AWDP2J6BLKVS3QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300AWDP2J6BLKVS3QE
E-Switch Inc
Toggle Switch, DPDT, On-(on), Momentary, 5A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Material | NYLON | |
Actuator Type | PADDLE | |
Body Breadth | 11.43 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |