Part Details for 300AWSP1J1BLKM6QE by TE Connectivity
Overview of 300AWSP1J1BLKM6QE by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300AWSP1J1BLKM6QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rocker Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - Horizontal Right Angle PC Pins - Black Actuator RoHS: Compliant |
160 In Stock |
|
$2.1800 / $3.6500 | Buy Now |