Part Details for 300AWSP4J2GRYVS21RE by E-Switch Inc
Overview of 300AWSP4J2GRYVS21RE by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300AWSP4J2GRYVS21RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0789
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300AWSP4J2GRYVS21RE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 / $6.2300 | Buy Now |
DISTI #
300AWSP4J2GRYVS21RE-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8955 | Buy Now |
DISTI #
612-AWSP4J2GRYVS21RE
|
Mouser Electronics | Rocker Switches Mini Rocker Sealed SPDT 0.4VA 20V RoHS: Compliant | 0 |
|
$4.8100 / $4.8900 | Order Now |
DISTI #
75064042
|
RS | 300AWSP4J2GRYVS21RE | E-Switch 300AWSP4J2GRYVS21RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$3.4500 | Buy Now |
Part Details for 300AWSP4J2GRYVS21RE
300AWSP4J2GRYVS21RE CAD Models
300AWSP4J2GRYVS21RE Part Data Attributes:
|
300AWSP4J2GRYVS21RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300AWSP4J2GRYVS21RE
E-Switch Inc
Toggle Switch, SPDT, (on)-off-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | GRAY | |
Actuator Length | 0.91 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 8.128 mm | |
Body Height | 11.684 mm | |
Body Length or Diameter | 15.748 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 300AWSP4J2GRYVS21RE
This table gives cross-reference parts and alternative options found for 300AWSP4J2GRYVS21RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300AWSP4J2GRYVS21RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300AWSP-4J2(YEL)VS21RE | Toggle Switch, SPDT, (on)-off-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 300AWSP4J2GRYVS21RE vs 300AWSP-4J2(YEL)VS21RE |