300DP1R16WHTM1QE
Description: ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,PADDLE

Overview of 300DP1R16WHTM1QE by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 300DP1R16WHTM1QE by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 16N0830
Newark Ea Rohs Compliant: Yes |E-Switch 300DP1R16WHTM1QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.2300
  • 5,000 $3.7300
  • 10,000 $3.6100
$3.6100 / $4.2300 Buy Now
DISTI # 300DP1R16WHTM1QE-ND
DigiKey SWITCH ROCKER DPDT 5A 120V Min Qty: 200 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $3.4167
$3.4167 Buy Now
DISTI # 612-300DP1R16WHTM1QE
Mouser Electronics Rocker Switches 5A 120VAC / 28VDC On-None-On Pnl Mnt RoHS: Compliant 0
  • 1 $4.5600
  • 10 $4.0300
  • 100 $3.4100
  • 1,000 $3.3900
$3.3900 / $4.5600 Order Now

CAD Models for 300DP1R16WHTM1QE by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 300DP1R16WHTM1QE by E-Switch Inc

300DP1R16WHTM1QE
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
Want to compare parts?
  1. 300DP1R16WHTM1QE
    E-Switch Inc
    ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,PADDLE
    VS

Related Parts for 300DP1R16WHTM1QE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 300DP1R16WHTM1QE by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 300DP1R16WHTM1QE by E-Switch Inc

Select Manufacturer
Which Manufacturer of 300DP1R16WHTM1QE would you like to use for your alert(s)?
  • Please alert me when 300DP1R16WHTM1QE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 300DP1R16WHTM1QE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 300DP1R16WHTM1QE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 300DP1R16WHTM1QE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 300DP1R16WHTM1QE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 300DP1R16WHTM1QE by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: