Part Details for 300DP1R6BLKM1QEBLK by E-Switch Inc
Overview of 300DP1R6BLKM1QEBLK by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300DP1R6BLKM1QEBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0833
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300DP1R6BLKM1QEBLK Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $4.9300 | Buy Now |
DISTI #
300DP1R6BLKM1QEBLK-ND
|
DigiKey | SWITCH ROCKER DPDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9394 | Buy Now |
DISTI #
612-300DP1R6BLKM1QEB
|
Mouser Electronics | Rocker Switches ROCKER, 5A 120VAC/28VDC, DPDT On-On, Panel Mount, Snap-In Solder RoHS: Compliant | 0 |
|
$3.9300 / $4.9500 | Order Now |
DISTI #
74850896
|
RS | Rocker Switch, DPDT, ON-ON, 5A, 120V AC/28V DC, Solder, 300 Series | E-Switch 300DP1R6BLKM1QEBLK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 | RFQ |
|
Future Electronics | DPDT On-On 5 A Snap In Top Actuator Concave Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$3.8600 / $4.4400 | Buy Now |
|
Future Electronics | DPDT On-On 5 A Snap In Top Actuator Concave Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$3.8600 / $4.4400 | Buy Now |
Part Details for 300DP1R6BLKM1QEBLK
300DP1R6BLKM1QEBLK CAD Models
300DP1R6BLKM1QEBLK Part Data Attributes
|
300DP1R6BLKM1QEBLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300DP1R6BLKM1QEBLK
E-Switch Inc
Rocker Switch, DPDT, On-on, 5A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.507 inch | |
Actuator Type | ROCKER | |
Body Breadth | 11.43 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.156 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for 300DP1R6BLKM1QEBLK
This table gives cross-reference parts and alternative options found for 300DP1R6BLKM1QEBLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300DP1R6BLKM1QEBLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300DP-1R6WHTM1QEBLK | Rocker Switch, DPDT, On-on, 5A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 300DP1R6BLKM1QEBLK vs 300DP-1R6WHTM1QEBLK |
300DP-1R6WHTM1QEWHT | Rocker Switch, DPDT, On-on, 5A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 300DP1R6BLKM1QEBLK vs 300DP-1R6WHTM1QEWHT |