300DP1R7WHTM2REWHT
Description: Toggle Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight

Overview of 300DP1R7WHTM2REWHT by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 300DP1R7WHTM2REWHT by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 16N0839
Newark Ea Rohs Compliant: Yes |E-Switch 300DP1R7WHTM2REWHT RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.2600
  • 5,000 $4.6400
  • 10,000 $4.4900
$4.4900 / $5.2600 Buy Now
DISTI # 300DP1R7WHTM2REWHT-ND
DigiKey SWITCH ROCKER DPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $4.2016
$4.2016 Buy Now
DISTI # 612-300DP1R7WHTM2REW
Mouser Electronics Rocker Switches ROCKER, 0.4VA 20VAC/VDC, DPDT On-On, Through Hole PC Pin RoHS: Compliant 0
  • 1 $5.6200
  • 100 $4.1400
  • 250 $4.1100
  • 500 $4.0600
  • 1,000 $4.0400
$4.0400 / $5.6200 Order Now
DISTI # 74850904
RS Rocker Switch, DPDT, ON-ON, 0.4 VA, 20V, PC Pin, 300 Series | E-Switch 300DP1R7WHTM2REWHT RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 200 $3.3700
$3.3700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks 0
  • 200 $2.9100
$2.9100 Buy Now

CAD Models for 300DP1R7WHTM2REWHT by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 300DP1R7WHTM2REWHT by E-Switch Inc

300DP1R7WHTM2REWHT
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
E-Switch
Actuator Angle
25 deg
Actuator Color
WHITE
Actuator Length
0.393 inch
Actuator Type
PADDLE
Body Breadth
11.43 mm
Body Color
WHITE
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Dielectric Withstand Volts
1000VRMS V
Electrical Life
50000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
6
Sealing
EPOXY
Surface Mount
NO
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. 300DP1R7WHTM2REWHT
    E-Switch Inc
    Toggle Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight
    VS

Related Parts for 300DP1R7WHTM2REWHT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 300DP1R7WHTM2REWHT by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 300DP1R7WHTM2REWHT by E-Switch Inc

Select Manufacturer
Which Manufacturer of 300DP1R7WHTM2REWHT would you like to use for your alert(s)?
  • Please alert me when 300DP1R7WHTM2REWHT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 300DP1R7WHTM2REWHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 300DP1R7WHTM2REWHT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 300DP1R7WHTM2REWHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 300DP1R7WHTM2REWHT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 300DP1R7WHTM2REWHT by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: