Part Details for 300DP6R7BLKM3QEBLK by E-Switch Inc
Overview of 300DP6R7BLKM3QEBLK by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300DP6R7BLKM3QEBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W3370
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300DP6R7BLKM3QEBLK Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 / $5.8200 | Buy Now |
DISTI #
EG5791-ND
|
DigiKey | SWITCH ROCKER SP3T 5A 120V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
67 In Stock |
|
$3.8216 / $5.7700 | Buy Now |
DISTI #
612-300DP6R7BLKM3QEB
|
Mouser Electronics | Rocker Switches Rocker, DPDT, On-On-On, Panel Mount, Snap-In, Black | 115 |
|
$4.0100 / $5.8100 | Buy Now |
DISTI #
74850961
|
RS | Rocker Switch, DPDT, ON-ON-ON, 5A, 120V AC/28V DC, QC 0.062", 300 Series | E-Switch 300DP6R7BLKM3QEBLK RoHS: Compliant Min Qty: 216 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 54 | 0 |
|
$3.2200 | Buy Now |
DISTI #
300DP6R7BLKM3QEBLK
|
TME | ROCKER, DP3T, Pos: 3, ON-ON-ON, 2A/250VAC, 5A/28VDC, black, -30÷85°C Min Qty: 216 | 0 |
|
$5.1300 | RFQ |
|
Master Electronics | Rocker Switch - DPDT - On-On-On120VAC/28VDC - 5A - Silver Plated Contacts - Panel Mount - Quick Connect - Black Actuator RoHS: Compliant |
116 In Stock |
|
$2.8500 / $4.6900 | Buy Now |
Part Details for 300DP6R7BLKM3QEBLK
300DP6R7BLKM3QEBLK CAD Models
300DP6R7BLKM3QEBLK Part Data Attributes:
|
300DP6R7BLKM3QEBLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300DP6R7BLKM3QEBLK
E-Switch Inc
Toggle Switch, DPDT, On-on-on, 5A, 28VDC, Quick Connect Terminal, Paddle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.841 inch | |
Actuator Type | PADDLE | |
Body Breadth | 11.43 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |