300L-2-2-7/120-66 by: NOSHOK Inc

Part Details for 300L-2-2-7/120-66 by NOSHOK Inc

Overview of 300L-2-2-7/120-66 by NOSHOK Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
843441AM-300LFT Renesas Electronics Corporation FemtoClock® SAS/SATA Clock Generator
844441DMI-300LF Renesas Electronics Corporation FemtoClock® SAS/SATA Clock Generator
844441DMI-300LFT Renesas Electronics Corporation FemtoClock® SAS/SATA Clock Generator

Price & Stock for 300L-2-2-7/120-66

Part # Distributor Description Stock Price Buy
DISTI # 77AK4240
Newark Pressure Switch, Spst-Nc, 7-120Psi, Pressure Fitting Style:1/4" Mnpt, Operating Pressure Min:7Psi, Operating Pressure Max:120Psi, Contact Configuration:Spst-Nc, Product Range:300 Series, Electrical Connection:2 Pin Connector Rohs Compliant: Yes |Noshok 300L-2-2-7/120-66 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 74789397
RS Mechanical Pressure Switch, 1 Spst, NPT Male Connection, Integral 2-Pin Male | NOSHOK 300L-2-2-7/120-66 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $126.8200
  • 5 $119.2100
  • 10 $115.4100
$115.4100 / $126.8200 RFQ

Part Details for 300L-2-2-7/120-66

300L-2-2-7/120-66 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 300L-2-2-7/120-66 by NOSHOK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 300L-2-2-7/120-66 by NOSHOK Inc

Select Manufacturer
Which Manufacturer of 300L-2-2-7/120-66 would you like to use for your alert(s)?
  • Please alert me when 300L-2-2-7/120-66 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 300L-2-2-7/120-66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 300L-2-2-7/120-66 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 300L-2-2-7/120-66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 300L-2-2-7/120-66.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 300L-2-2-7/120-66 by NOSHOK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: