Part Details for 300SP1J1GRYM7QENOCAP by E-Switch Inc
Overview of 300SP1J1GRYM7QENOCAP by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300SP1J1GRYM7QENOCAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141-300SP1J1GRYM7QENOCAP-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 120V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-P1J1GRYM7QENOCAP
|
Mouser Electronics | Rocker Switches | 0 |
|
$2.2400 / $4.1500 | Order Now |
DISTI #
75064054
|
RS | 300SP1J1GRYM7QENOCAP | E-Switch 300SP1J1GRYM7QENOCAP RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$2.0100 | Buy Now |