Part Details for 300SP1J5BLKM6RE (ALTERNATE: 300SP1J5BLKM6RE) by E-Switch Inc
Overview of 300SP1J5BLKM6RE (ALTERNATE: 300SP1J5BLKM6RE) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300SP1J5BLKM6RE (ALTERNATE: 300SP1J5BLKM6RE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74850999
|
RS | Rocker Switch, SPDT, ON-ON, 0.4 VA, 20V, PC Pin, 300 Series | E-Switch 300SP1J5BLKM6RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 | RFQ |