Part Details for 300SP1J5BLKM6RE by E-Switch Inc
Overview of 300SP1J5BLKM6RE by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300SP1J5BLKM6RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0914
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300SP1J5BLKM6RE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $3.8900 | Buy Now |
DISTI #
300SP1J5BLKM6RE-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1425 | Buy Now |
DISTI #
612-300SP1J5BLKM6RE
|
Mouser Electronics | Rocker Switches 5A 120VAC / 28VDC On-None-On PC Mnt RoHS: Compliant | 0 |
|
$2.6800 / $4.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$2.1500 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 5 |
|
$3.4500 / $5.1750 | Buy Now |
DISTI #
300SP1J5BLKM6RE
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 0.02A/20VAC, 20mA/20VDC, -40÷85°C, 300 Min Qty: 200 | 0 |
|
$3.7200 | RFQ |