Part Details for 300SP4R1BLKM1QE by E-Switch Inc
Overview of 300SP4R1BLKM1QE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300SP4R1BLKM1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0991
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300SP4R1BLKM1QE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $4.1900 | Buy Now |
DISTI #
300SP4R1BLKM1QE-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 120V Min Qty: 200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3820 | Buy Now |
DISTI #
612-300SP4R1BLKM1QE
|
Mouser Electronics | Rocker Switches 5A 120VAC / 28VDC (On)Off(On) Pnl Mnt | 0 |
|
$3.3500 / $4.5100 | Order Now |
|
Quest Components | SWITCH, MINI-ROCKER, SPDT (ON)OFF(ON), PANEL MOUNT | 14 |
|
$3.5550 / $7.1100 | Buy Now |
Part Details for 300SP4R1BLKM1QE
300SP4R1BLKM1QE CAD Models
300SP4R1BLKM1QE Part Data Attributes
|
300SP4R1BLKM1QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300SP4R1BLKM1QE
E-Switch Inc
Rocker Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Length | 0.507 inch | |
Actuator Type | ROCKER | |
Body Breadth | 6.858 mm | |
Body Height | 10.16 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for 300SP4R1BLKM1QE
This table gives cross-reference parts and alternative options found for 300SP4R1BLKM1QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300SP4R1BLKM1QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A105J15Z3G00 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | TE Connectivity | 300SP4R1BLKM1QE vs A105J15Z3G00 |
SPC21134 | Rocker Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount | SPC Multicomp | 300SP4R1BLKM1QE vs SPC21134 |
A105J50Z3G0 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | TE Connectivity | 300SP4R1BLKM1QE vs A105J50Z3G0 |
AE105J1ZG00 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | TE Connectivity | 300SP4R1BLKM1QE vs AE105J1ZG00 |
A108J16Z3Q0 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),QUICK CONNECT TERMINAL,ROCKER | TE Connectivity | 300SP4R1BLKM1QE vs A108J16Z3Q0 |
A108J50CQ0 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,ROCKER,3 | TE Connectivity | 300SP4R1BLKM1QE vs A108J50CQ0 |
A108J16Z3G0 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),QUICK CONNECT TERMINAL,ROCKER | TE Connectivity | 300SP4R1BLKM1QE vs A108J16Z3G0 |
AE107J1AG00 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,5 | TE Connectivity | 300SP4R1BLKM1QE vs AE107J1AG00 |
A108J51Z3Q00 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),QUICK CONNECT TERMINAL,ROCKER | TE Connectivity | 300SP4R1BLKM1QE vs A108J51Z3Q00 |
A108J1CG0 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,ROCKER,3 | TE Connectivity | 300SP4R1BLKM1QE vs A108J1CG0 |