Part Details for 301-0TP by Triplett Corporation
Overview of 301-0TP by Triplett Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301-0TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2329-301-0TP-ND
|
DigiKey | BNC CRIMP ON CONN MALE 10 PACK Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1469 In Stock |
|
$4.5050 / $5.3000 | Buy Now |
DISTI #
42723.1
|
TestEquity LLC | Triplett 301-0TP BNC Male 2 Pc Crimp-On, 50 Ohm, RG6/RG58/RG59 20-22AWG, 10 PK | 0 |
|
$3.6400 | Buy Now |