Part Details for 301-10010 by Trak Microwave Corp
Overview of 301-10010 by Trak Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-10010C1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board Connectors, Receptacle, Double Row, Bottom entry, 10 positions, 1.27mm (0.500in) pitch. | |
10018783-10010MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
83808-10010 | Amphenol Communications Solutions | Shield (Type I) closed end, with shield insulator |