There are no models available for this part yet.
Overview of 3010-O by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. | |
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 3010-O by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55R0801
|
Newark | Brady 3" Self Adhesive Letter O 10/Pack/Pack Of 10 Labels |Brady 3010-O RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$22.6900 | Buy Now | |
DISTI #
2267-3010-O-ND
|
DigiKey | BRADY 3" SELF ADHESIVE LETTER O Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.8400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$23.6400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7900 / $22.6900 | Buy Now |