There are no models available for this part yet.
Overview of 301013-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98030-1013LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended. |
Price & Stock for 301013-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
301013-000
|
Avnet Americas | Cable 1Conductor 14AWG Tin Plated Copper 600V White - Bulk (Alt: 301013-000) Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2387 / $2.5276 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$2.3200 | Buy Now | ||
DISTI #
RYC44AM1111-14-9-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44AM1111-14-9-9 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 44AM1111-14-9-9 RoHS: Compliant | 0 |
|
$2.2400 / $4.6900 | Buy Now | ||
DISTI #
RYC44AM1111-14-9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44AM1111-14-9-9 | 0 |
|
Buy Now | ||
Master Electronics | 44AM1111-14-9-9 RoHS: Compliant | 0 |
|
$2.2400 / $4.6900 | Buy Now |
CAD Models for 301013-000 by TE Connectivity
Part Data Attributes for 301013-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
14 AWG
|
Wire Size-Max
|
14 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|