There are no models available for this part yet.
Overview of 301129103 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 301129103 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002415503
|
Sager | Thumbwheel Switches & Pushwheel Switches Thumbwheel | 0 |
|
Buy Now |
CAD Models for 301129103 by C&K
Part Data Attributes for 301129103 by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Material
|
ACRYLONITRILE BUTADIENE STYRENE
|
Actuator Type
|
THUMBWHEEL
|
Body Breadth
|
10.52 mm
|
Body Height
|
28.96 mm
|
Body Length or Diameter
|
33.02 mm
|
Center Contact Material
|
COPPER ALLOY
|
Contact (AC) Max Rating R Load
|
.1A@120VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@28VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
500VRMS V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
COPPER
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
ACRYLONITRILE BUTADIENE STYRENE(ABS)
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
ACRYLONITRILE BUTADIENE STYRENE
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
10
|
Number of Switch Sections
|
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
SEALED CONTACT AND DUST PROOF
|
Surface Mount
|
NO
|
Switch Function
|
DECIMAL
|
Switch Type
|
THUMB/PUSHWHEEL SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for 301129103
This table gives cross-reference parts and alternative options found for 301129103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301129103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301129103 | Thumb/Pushwheel Switch, 0 Switches, Decimal, 10 Positions, 0.1A, 28VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | 301129103 vs 301129103 |