Part Details for 3012313 by Phoenix Contact
Overview of 3012313 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3012313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3012313-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2960 | Buy Now |
DISTI #
651-3012313
|
Mouser Electronics | Terminal Block Tools & Accessories CP-H 2 5-4L RoHS: Compliant | 0 |
|
$1.1500 / $1.6000 | Order Now |
|
Onlinecomponents.com | Connector housing - length: 31.6 mm - width: 5.2 mm - height: 31.7 mm - number of positions: 4 - color: gray RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Buy Now |
DISTI #
000000000005181765
|
Sager | Terminal Block Tools & Accessories CP-H 2 5-4L Min Qty: 50 | 0 |
|
$1.2700 / $1.4800 | Buy Now |
|
Dynamic Solutions GmbH | Connector housing | 800 |
|
RFQ | |
|
Master Electronics | Connector housing - length: 31.6 mm - width: 5.2 mm - height: 31.7 mm - number of positions: 4 - color: gray RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Buy Now |