Part Details for 30125 by Jokari
Overview of 30125 by Jokari
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL3012-561MEC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1212, | |
XFL3012-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL3012-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 30125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JOKARI-30125
|
TME | Stripping tool, Øcable: 8÷13mm, Wire: round, Tool length: 176mm Min Qty: 1 | 23 |
|
$17.9900 / $21.1900 | Buy Now |
Part Details for 30125
30125 CAD Models
30125 Part Data Attributes
|
30125
Jokari
Buy Now
|
Compare Parts:
30125
Jokari
|
Samacsys Manufacturer | Jokari |