Part Details for 301441 GR001 by Alpha Wire
Overview of 301441 GR001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft |
Price & Stock for 301441 GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
301441GR001-ND
|
DigiKey | HOOK-UP STRND 14AWG GREEN 1000' Lead time: 21 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-301441-1000-04
|
Mouser Electronics | Hook-up Wire 301441 GREEN 1000 FT RoHS: Compliant | 0 |
|
$226.6400 / $252.9800 | Order Now |