Part Details for 3016-0-15-01-21-02-10-0 by Mill-Max Mfg Corp
Overview of 3016-0-15-01-21-02-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
XAL5030-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1030-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 3016-0-15-01-21-02-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3016-015012102100-ND
|
DigiKey | CONN PIN RCPT .015-.022 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.4880 / $1.0600 | Buy Now |
DISTI #
575-3016015012102
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 21 CON RoHS: Not Compliant | 886 |
|
$0.4430 / $1.0600 | Buy Now |
DISTI #
000000000000403796
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 21 CON Min Qty: 1000 | 0 |
|
$0.0739 / $0.7897 | Buy Now |
Part Details for 3016-0-15-01-21-02-10-0
3016-0-15-01-21-02-10-0 CAD Models
3016-0-15-01-21-02-10-0 Part Data Attributes
|
3016-0-15-01-21-02-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3016-0-15-01-21-02-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 3016-0-15-01-21-02-10-0
This table gives cross-reference parts and alternative options found for 3016-0-15-01-21-02-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3016-0-15-01-21-02-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3016-0-15-80-21-02-10-0 | PCB Terminal | Mill-Max Mfg Corp | 3016-0-15-01-21-02-10-0 vs 3016-0-15-80-21-02-10-0 |