There are no models available for this part yet.
Overview of 30178SCLAR by Akro-Mils
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 30178SCLAR by Akro-Mils
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90W1238
|
Newark | Shelf Bin, 17.88" X 11.12" X 4", Clear, Bin Colour:Transparent, External Height:4", External Width:11.12", External Depth:17.88", Carrying Capacity:20Lb, Product Range:- Rohs Compliant: Na |Akro-Mils 30178SCLAR RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2900 | Buy Now | |
DISTI #
71001273
|
RS | Bin, Shelf Bin 17-7/8 x 11-1/8 x 4, Clear | Akro-Mils 30178SCLAR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$16.2900 / $18.3000 | Buy Now |