There are no models available for this part yet.
Overview of 301A022-3/42-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 301A022-3/42-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57K6479
|
Newark | 301A022-3/42-0 Rohs Compliant: Yes |Raychem Te Connectivity 301A022-3/42-0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9300 / $24.6900 | Buy Now | |
DISTI #
96Y1423
|
Newark | Heat Shrink Cable Boots&end Caps Hs-Transition |Raychem Te Connectivity 301A022-3/42-0 RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1500 | Buy Now | |
DISTI #
301A022-3/42-0-ND
|
DigiKey | HEATSHRNK BOOT BRKOUT 2:1 T SZ22 Min Qty: 175 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0305 | Buy Now | |
DISTI #
823667-000
|
Avnet Americas | Cable Accessories Transition Semi-Rigid Modified Polyolefin - Bulk (Alt: 823667-000) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
650-301A022-3/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-TRANSITION RoHS: Compliant | 0 |
|
$29.9400 | Order Now | |
DISTI #
RYC301A022-3/42-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$28.1471 / $28.5672 | Buy Now | ||
Onlinecomponents.com | Heat Shrink Boot - T Shape - Shell Size 22 - 0.520" (13.21mm)/0.272" (6.91mm) Large, 0.520" (13.21mm)/0.272" (6.91mm) Small Dia - 2.311" (58.70mm) L. RoHS: Compliant |
198 In Stock |
|
$28.6100 / $48.6100 | Buy Now | ||
DISTI #
80939493
|
Verical | Heat Shrink Transition T Style Semi-Rigid Modified Polyolefin Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Americas - 156 |
|
$34.5728 / $60.9912 | Buy Now | |
DISTI #
16871947
|
Verical | Heat Shrink Transition T Style Semi-Rigid Modified Polyolefin Black RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 37 |
|
$29.8400 | Buy Now | |
DISTI #
823667-000
|
TTI | Heat Shrink Cable Boots & End Caps 301A022-3/42-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.8800 / $28.0300 | Buy Now |
CAD Models for 301A022-3/42-0 by TE Connectivity
Part Data Attributes for 301A022-3/42-0 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|