Part Details for 301A022-3-0 by TE Connectivity
Overview of 301A022-3-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301A022-3-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC1986
|
Newark | 301A022-3-0 Rohs Compliant: Yes |Raychem Te Connectivity 301A022-3-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$12.8100 | Buy Now |
DISTI #
72J6339
|
Newark | 301A022-3-0 Rohs Compliant: Yes |Raychem Te Connectivity 301A022-3-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3700 / $22.0500 | Buy Now |
DISTI #
301A022-3-0-ND
|
DigiKey | HEATSHRNK BOOT BRKOUT 2:1 T SZ22 Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
20 In Stock |
|
$25.0283 / $31.9300 | Buy Now |
DISTI #
823225-000
|
Avnet Americas | Cable Accessories T-Transition Semi-Rigid Modified Polyolefin - Bulk (Alt: 823225-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 14 |
|
$12.8058 | Buy Now |
DISTI #
650-301A022-3-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 58.7mm Boot RoHS: Compliant | 9 |
|
$23.6400 / $31.9200 | Buy Now |
DISTI #
RYC301A022-3-0
|
Heilind Electronics | Americas - 9 in Stock |
|
$25.1324 / $25.5075 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black RoHS: Compliant |
42 In Stock |
|
$24.1700 / $32.9200 | Buy Now |
DISTI #
823225-000
|
TTI | Heat Shrink Cable Boots & End Caps 301A022-3-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$22.9800 / $26.2300 | Buy Now |
DISTI #
823225-000
|
Avnet Americas | Cable Accessories T-Transition Semi-Rigid Modified Polyolefin - Bulk (Alt: 823225-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 14 |
|
$12.8058 | Buy Now |
DISTI #
RYC301A022-3-0
|
Interstate Connecting Components | 3 |
|
$25.1324 / $25.5075 | Buy Now |