Part Details for 301A034-25-CS-2117-0 by TE Connectivity
Overview of 301A034-25-CS-2117-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89073-2117LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod | |
93992-117HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 17 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 301A034-25-CS-2117-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-301A034-25-CS-2117-0-ND
|
DigiKey | 301A034-25-CS-2117-0 Min Qty: 175 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$37.5455 | Buy Now |
DISTI #
CN9097-000
|
Avnet Americas | Heat Shrink Boot Elastomer T Transition Black - Bulk (Alt: CN9097-000) Min Qty: 175 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2082 / $41.1658 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.9100 / $103.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.9100 / $103.7700 | Buy Now |