Part Details for 302-200-030 by Bivar Inc
Overview of 302-200-030 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302-200-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H8034
|
Newark | Discrete Component And Capacitor Mount, Lead Space=0.2 In (5.05Mm), Overall Height=0.03 In (0.76Mm), Molded 94V-2 Nylon Per Astm D 4066 |Bivar 302-200-030 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1790 | Buy Now |
DISTI #
302-200-030-ND
|
DigiKey | MOUNT RECT CAPACITORS 0.030" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
500 In Stock |
|
$0.1282 / $0.6200 | Buy Now |
DISTI #
749-302-200-030
|
Mouser Electronics | Capacitor Hardware Perm-O-Pad Rect Cap Mnt Natural RoHS: Compliant | 2300 |
|
$0.0960 / $0.6400 | Buy Now |
DISTI #
70529018
|
RS | PERM-O-PADS, Rectangular, Capacitor Mnt,0.29 x 0.09 x 0.03 Thick, Nylon, Natural | Bivar Inc. 302-200-030 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1380 / $0.1450 | RFQ |
|
Future Electronics | 300 Series .290 in Long .200 in Spacing Natural Capacitor Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1540 / $0.1790 | Buy Now |
|
Bisco Industries | 3100 |
|
Buy Now | ||
DISTI #
302-200-030
|
TME | Insulating distance, polyamide 66, natural, UL94V-2, capacitor Min Qty: 500 | 0 |
|
$0.1470 / $0.2100 | RFQ |
Part Details for 302-200-030
302-200-030 CAD Models
302-200-030 Part Data Attributes
|
302-200-030
Bivar Inc
Buy Now
|
Compare Parts:
302-200-030
Bivar Inc
|
Samacsys Manufacturer | Bivar |