There are no models available for this part yet.
Overview of 302-21270 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-127084200LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 8 Positions | |
RJMG201K21270CR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1 1000 base-T LED | |
UE78B212700321 | Amphenol Communications Solutions | 2X2 SFP COMBO GND TABS |
Price & Stock for 302-21270 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TL27-12.7/6.4-BK
|
TME | Heat shrink sleeve, 2: 1, 12.7mm, black Min Qty: 100 | 0 |
|
$2.8100 / $3.5000 | RFQ |