There are no models available for this part yet.
Overview of 302-HDS/02-V0 by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 302-HDS/02-V0 by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3072-302-HDS/02-V0-ND
|
DigiKey | TERMINAL STRIP SCREW CONNECTION Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
589 In Stock |
|
$0.5851 / $1.7800 | Buy Now | |
DISTI #
71968780
|
RS | Socket Terminal Strip, Screw Connection, 8 mm pitch, 2 pole, V0 | WECO 302-HDS/02-V0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2900 / $0.3620 | RFQ |