Part Details for 302-HDS/12 by WECO Electrical Connectors
Overview of 302-HDS/12 by WECO Electrical Connectors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 302-HDS/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-302-HDS/12-ND
|
DigiKey | TERMINAL STRIP, SCRW, 12, 20-12 Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
246 In Stock |
|
$1.5937 / $3.7000 | Buy Now |
DISTI #
70211826
|
RS | Conn Term Strip Eurostyle Screw 12 8 mm20-12 AWG 20 A 300 V, 302 Series | WECO 302-HDS/12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 763 |
|
$2.7500 / $3.8100 | Buy Now |
|
Future Electronics | 302-HDS Series 12 Position 8 mm Pitch 20-12 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 170Bulk |
|
$1.8800 / $2.1300 | Buy Now |
|
Onlinecomponents.com | Terminal Strip - Screw - 12 Pole - 20 to 12 AWG (UL) - 26 to 12 AWG (CSA) Pole - 20 Amp - 300V |
175 In Stock 1000 On Order |
|
$1.5400 / $2.0300 | Buy Now |
DISTI #
64045622
|
Verical | Conn Eurostyle Block F 24 POS 8mm Screw Cable Mount 20A Min Qty: 50 Package Multiple: 50 Date Code: 2231 | Americas - 150 |
|
$2.6887 | Buy Now |
|
Quest Components | 20 A, STRIP TERMINAL BLOCK, 2 ROWS, 2 DECKS | 3 |
|
$5.4000 / $8.1000 | Buy Now |
|
LCSC | - Banana Connectors/Alligator Clips ROHS | 50 |
|
$1.4514 / $2.3389 | Buy Now |
|
Master Electronics | Terminal Strip - Screw - 12 Pole - 20 to 12 AWG (UL) - 26 to 12 AWG (CSA) Pole - 20 Amp - 300V |
175 In Stock 1000 On Order |
|
$1.5400 / $2.0300 | Buy Now |
Part Details for 302-HDS/12
302-HDS/12 CAD Models
302-HDS/12 Part Data Attributes:
|
302-HDS/12
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
302-HDS/12
WECO Electrical Connectors
Strip Terminal Block, 20A, 1.5mm2, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-2, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 12 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 302-HDS/12
This table gives cross-reference parts and alternative options found for 302-HDS/12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 302-HDS/12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
99.272.3521.9 | Strip Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s) | Wieland Electric GmbH | 302-HDS/12 vs 99.272.3521.9 |
262-106/000-006 | Strip Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | 302-HDS/12 vs 262-106/000-006 |
262-156/000-006 | Strip Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | 302-HDS/12 vs 262-156/000-006 |
21.310.1253.0 | Strip Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s) | Wieland Electric GmbH | 302-HDS/12 vs 21.310.1253.0 |