There are no models available for this part yet.
Overview of 302-N-HDS/04 by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 302-N-HDS/04 by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3072-302-N-HDS/04-ND
|
DigiKey | CONN, TERM STRIP, EURO, LOW PROF Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
209 In Stock |
|
$0.8159 / $2.2100 | Buy Now | |
DISTI #
70212380
|
RS | Conn Term Strip Euro Low Profile 4 8mm DblRow 20-12AWG (UL) 20A 300V, 302 Series | WECO 302-N-HDS/04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 540 |
|
$1.8000 / $2.2700 | Buy Now | |
Future Electronics | 302-N-HDS Series 4 Position 8 mm 20-12 AWG Eurostyle Screw Terminal Strips RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.8850 / $0.9800 | Buy Now | ||
Onlinecomponents.com | Euro Terminal Strip - Low Profile - 4 - 8mm Pitch - 20 to 12 AWG - 20 A - 300V RoHS: Compliant |
996 In Stock |
|
$0.7900 / $1.1880 | Buy Now | ||
DISTI #
82748190
|
Verical | Conn Terminal Block F 8 POS 8mm Screw RA Cable Mount 20A Min Qty: 50 Package Multiple: 25 Date Code: 2428 | Americas - 975 |
|
$1.1050 / $1.5470 | Buy Now | |
Master Electronics | Euro Terminal Strip - Low Profile - 4 - 8mm Pitch - 20 to 12 AWG - 20 A - 300V RoHS: Compliant |
996 In Stock |
|
$0.7900 / $1.1880 | Buy Now |
CAD Models for 302-N-HDS/04 by WECO Electrical Connectors
Part Data Attributes for 302-N-HDS/04 by WECO Electrical Connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
WECO ELECTRICAL CONNECTORS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|