There are no models available for this part yet.
Overview of 302-N-HDS/11 by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 302-N-HDS/11 by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71512959
|
RS | Eurostyle Screw Terminal Strips for Panel / Chassis Mounting | WECO 302-N-HDS/11 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 / $3.1100 | RFQ | |
Onlinecomponents.com | Euro Terminal Strip - Low Profile - 11 - 8mm Pitch - 20 to 12 AWG - 20 A - 300V RoHS: Compliant | 0 |
|
$2.5700 / $3.3700 | Buy Now |