Part Details for 302-NSV/05 by WECO Electrical Connectors
Overview of 302-NSV/05 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302-NSV/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71512963
|
RS | Depluggable Terminal Strips for Panel / Chassis Mounting | WECO 302-NSV/05 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.5300 | RFQ |
|
Onlinecomponents.com | Plug In Terminal Strip - 5 pole - 8mm Pitch - 22 to 14 AWG (UL) RoHS: Compliant | 0 |
|
$1.2800 / $1.6600 | Buy Now |