There are no models available for this part yet.
Overview of 302006 by Lapp Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51744-10302006A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 20S 6P Vertical Receptacle. | |
51764-10302006A0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 20S 6P Right Angle Receptacle, Solder To Board |
Price & Stock for 302006 by Lapp Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2320-302006-DS-ND
|
DigiKey | CABLE 6COND 20AWG GRAY FEET Min Qty: 1 Lead time: 9 Weeks Container: Digi-Spool®, Continuous Spool |
1081 In Stock |
|
$2.6527 / $3.6700 | Buy Now | |
DISTI #
2320-302006-10-ND
|
DigiKey | CABLE 6COND 20AWG GRAY 10' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6918 / $28.7500 | Buy Now | |
DISTI #
2320-302006-25-ND
|
DigiKey | CABLE 6COND 20AWG GRAY 25' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.1053 / $63.8900 | Buy Now | |
DISTI #
2320-302006-50-ND
|
DigiKey | CABLE 6COND 20AWG GRAY 50' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.0146 / $128.6800 | Buy Now | |
DISTI #
2320-302006-100-ND
|
DigiKey | CABLE 6COND 20AWG GRAY 100' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.6822 / $231.1600 | Buy Now |
CAD Models for 302006 by Lapp Group
Part Data Attributes for 302006 by Lapp Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LAPP GROUP PVT LTD
|
Reach Compliance Code
|
compliant
|
Application
|
PROCESS CONTROL, ELECTRICAL EQUIPMENT, INDUSTRIAL MACHINERY
|
Approvals
|
CE; CSA; CUL; NEC; UL
|
Conductor Material
|
TINNED COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.62 mm2
|
DIN Conformance
|
NO
|
Diameter
|
7.8 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
PVC
|
Jacket Material
|
PVC
|
MIL Conformance
|
NO
|
Number of Conductors
|
6
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Voltage
|
300 V
|
Shielding
|
NO
|
Wire Gauge
|
20 AWG
|
Wire and Cable Name
|
CONTROL CABLE
|