Part Details for 302006S by Lapp Group
Overview of 302006S by Lapp Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302006S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-302006S-DS-ND
|
DigiKey | CABLE 6COND 20AWG GRAY M Min Qty: 1 Lead time: 9 Weeks Container: Digi-Spool®, Continuous Spool |
1181 In Stock |
|
$3.6791 / $5.0900 | Buy Now |
DISTI #
2320-302006S-100-ND
|
DigiKey | CABLE 6COND 20AWG GRAY 30.5M Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.4640 / $253.6000 | Buy Now |
DISTI #
2320-302006S-25-ND
|
DigiKey | CABLE 6COND 20AWG GRAY 7.62M Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.7843 / $69.9300 | Buy Now |
DISTI #
2320-302006S-10-ND
|
DigiKey | CABLE 6COND 20AWG GRAY 3.05M Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4072 / $31.2400 | Buy Now |
DISTI #
2320-302006S-50-ND
|
DigiKey | CABLE 6COND 20AWG GRAY 15.24M Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.8272 / $139.7000 | Buy Now |
Part Details for 302006S
302006S CAD Models
302006S Part Data Attributes
|
302006S
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
302006S
Lapp Group
Wire And Cable, 6 Conductor(s), 20AWG, 300V, Communication And Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | PROCESS CONTROL, ELECTRICAL EQUIPMENT, INDUSTRIAL MACHINERY | |
Approvals | CE; CSA; CUL; NEC; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.62 mm2 | |
DIN Conformance | NO | |
Diameter | 8.4 mm | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | CONTROL CABLE |