There are no models available for this part yet.
Overview of 302010 VI001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LQ302010HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x6Pin,30u\\ Gold,LCP,6.0mm*2.5mm*3.0mm | |
86130201014345E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
86130201014365E1LF | Amphenol Communications Solutions | 8613 M CNR LF |
Price & Stock for 302010 VI001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79K3878
|
Newark | Hu Wire Pvc/1000 Ft |Alpha Wire 302010 VI001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | ||
DISTI #
602-302010-1000-10
|
Mouser Electronics | Hook-up Wire 302010 VIOLET 1000 FT RoHS: Compliant | 0 |
|
$84.3300 / $106.1700 | Order Now |