Part Details for 302010 YL001 by Alpha Wire
Overview of 302010 YL001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LQ302010HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x6Pin,30u\\ Gold,LCP,6.0mm*2.5mm*3.0mm | |
86130201014345E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
86130201014365E1LF | Amphenol Communications Solutions | 8613 M CNR LF |
Price & Stock for 302010 YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-302010-1000-05
|
Mouser Electronics | Hook-up Wire 302010 YELLOW 1000 FT RoHS: Compliant | 0 |
|
$84.3300 / $106.1700 | Order Now |
Part Details for 302010 YL001
302010 YL001 CAD Models
302010 YL001 Part Data Attributes
|
302010 YL001
Alpha Wire
Buy Now
|
Compare Parts:
302010 YL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |