Part Details for 30208 by Wiha Quality Tools
Overview of 30208 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R6595
|
Newark | Softfinish Slotted Screwdriver 3.0Mm X 200Mm Rohs Compliant: Yes |Wiha 30208 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 | Buy Now |
DISTI #
30208-ND
|
DigiKey | SOFTFINISH SLOTTED SCREWDRIVER 3 Min Qty: 10 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.6100 | Buy Now |
DISTI #
596-30208
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish Slotted Screwdriver 3.0mm x 200mm | 0 |
|
$6.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7000 / $15.1100 | Buy Now |
|
Chip1Cloud | SOFTFINISH SLOTTED SCREWDRIVER 3 | 2440 |
|
RFQ | |
DISTI #
10019386
|
Techni-Tool, Inc. | Wiha 30208 Screwdriver, Slotted, 12" OAL, SoftFinish Handle, 3.0mm Drive Size, 302 Series | 0 |
|
$7.9300 | Buy Now |