Part Details for 3021007-06 by Qualtek Electronics Corporation
Overview of 3021007-06 by Qualtek Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 3021007-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M6810
|
Newark | Computer Cable, Usb, 1.83M, Black, Connector A:Usb Type A Plug, Connector B:Usb Type B Plug, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 3021007-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 348 |
|
$3.6800 / $5.1700 | Buy Now |
DISTI #
Q364-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLUG 6' Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
16380 In Stock |
|
$2.2361 / $4.1400 | Buy Now |
DISTI #
562-3021007-06
|
Mouser Electronics | USB Cables / IEEE 1394 Cables A-B 26/28 AWG 6' BLK USB 2.0 RoHS: Compliant | 6884 |
|
$2.1400 / $4.1400 | Buy Now |
DISTI #
70407237
|
RS | Double Ended Between-Series, USB A Plug to USB B Plug, 1.82 m, USB 3.0 Series | Qualtek Electronics Corp. 3021007-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 916 |
|
$3.5800 / $4.1400 | Buy Now |
|
Future Electronics | 6.00' (1.83m) Shielded USB 2.0 Cable A Male to B Male Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 810Box |
|
$2.2200 / $2.5400 | Buy Now |
DISTI #
QTK3021007-06
|
Heilind Electronics | USB-A TO USB-B CABLE, 6 FT BLK | Americas - 1941 in Stock |
|
$2.7547 / $3.8250 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 2725 1.83m 26AWG/28AWG 4 POS USB Type A to 4 POS USB Type B M-M Crimp-Crimp Poly Bag |
3236 In Stock 4198 Factory Stock |
|
$2.0500 / $3.9400 | Buy Now |
DISTI #
71282747
|
Verical | Cable Assembly USB 1.83m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 26AWG/28AWG Min Qty: 20 Package Multiple: 10 Date Code: 2002 | Americas - 3130 |
|
$2.5771 / $5.2185 | Buy Now |
DISTI #
QTK3021007-06
|
Interstate Connecting Components | USB-A TO USB-B CABLE, 6 FT BLK | 453 |
|
$2.7547 / $3.8250 | Buy Now |
DISTI #
000000000003019824
|
Sager | USB Cables / IEEE 1394 Cables A-B 26/28 AWG 6' BLK USB 2.0 Min Qty: 1 | 4076 |
|
$1.7400 / $2.2400 | Buy Now |